CAD | USD
Add To Favorites
Photo Not Available
DY2M5Z0C0L1 16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49000 $4.90
25 0.45840 $11.46
100 0.36640 $36.64
250 0.34024 $85.06
500 0.28792 $143.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122279CT-ND
Copy   P122279CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DY2M5Z0C0L1

Copy   DY2M5Z0C0L1
Description TVS DIODE 5V 16V 0201
Copy   TVS DIODE 5V 16V 0201
Detailed Description

16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode 0201 (0603 Metric)

Copy   16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode  0201 (0603 Metric)
Documents & Media
Datasheets DY2M5Z0C0L1 Datasheet~
Mfg Application Notes WL-CSP Application Note
Environmental Information DY2M5Z0C0L Cert of Compliance
DY2M5Z0C0L REACH Compliance
PCN Other Transfer 23/Jul/2019
PCN Part Status Change Mult Dev 23/Jul/2019
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 16V (Typ)
Current - Peak Pulse (10/1000µs) 1.9A (8/20µs)
Power - Peak Pulse 20W
Power Line Protection No
Applications -
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P122279CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122279TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.24353
  • Digi-Reel® ? : P122279DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:11:14 9/18/2019