Add To Favorites
6TPE100MPB 100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 25mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.51400 $15.14
100 1.13550 $113.55
500 0.85800 $429.00
1,000 0.75704 $757.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P16248DKR-ND
Copy   P16248DKR-ND
Quantity Available 23,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6TPE100MPB

Copy   6TPE100MPB
Description CAP TANT POLY 100UF 6.3V 1411
Copy   CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 25mOhm @ 100kHz

Copy   100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 25mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPE
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 6TPE100MI - Panasonic Electronic Components | P16240CT-ND DigiKey Electronics
  • 6TPE100MI
  • Panasonic Electronic Components
  • CAP TANT POLY 100UF 6.3V 2917
  • Unit Price $2.32000
  • P16240CT-ND
  • 2R5TPE330MAZB - Panasonic Electronic Components | P16209CT-ND DigiKey Electronics
  • 2R5TPE330MAZB
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 2.5V 1411
  • Unit Price $2.15000
  • P16209CT-ND
  • 6TPE330MAP - Panasonic Electronic Components | P16627CT-ND DigiKey Electronics
  • 6TPE330MAP
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 6.3V 2917
  • Unit Price $2.80000
  • P16627CT-ND
  • TPS73701DRBT - Texas Instruments | 296-27067-1-ND DigiKey Electronics
  • TPS73701DRBT
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1A 8SON
  • Unit Price $2.89000
  • 296-27067-1-ND
  • TPS62085RLTR - Texas Instruments | 296-40830-1-ND DigiKey Electronics
  • TPS62085RLTR
  • Texas Instruments
  • IC REG BUCK ADJ 3A 7VSON-HR
  • Unit Price $3.11000
  • 296-40830-1-ND
Additional Resources
Standard Package ? 1
Other Names P16248DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16248TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.67764
  • Cut Tape (CT) ? : P16248CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,938 - Immediate
  • Unit Price: $2.04000

16:28:51 6/24/2019