CAD | USD
Favorite

6TPB330ML 330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40mOhm @ 100kHz
Price & Procurement
3,861 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.18500 $21.85
100 1.66840 $166.84
500 1.27126 $635.63
1,000 1.15207 $1,152.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16618TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.06680
  • Cut Tape (CT)  : P16618CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: $2.87000

6TPB330ML

Datasheet
Digi-Key Part Number P16618DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6TPB330ML
Copy  
Description CAP TANT POLY 330UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPB
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STPS2L25U

DIODE SCHOTTKY 25V 2A SMB

STMicroelectronics

$1.08000 Details

BZV90-C68,115

DIODE ZENER 68V 1.5W SOT223

Nexperia USA Inc.

$0.82000 Details

T520D337M006ATE040

CAP TANT POLY 330UF 6.3V 2917

KEMET

$2.32000 Details
Additional Resources
Standard Package 1
Other Names P16618DKR