CAD | USD
Favorite

6TCF330M9L 330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 9mOhm @ 100kHz
Price & Procurement
1,271 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.04800 $30.48
100 2.32800 $232.80
500 1.77366 $886.83
1,000 1.55195 $1,551.95

Submit a request for quotation on quantities greater than those displayed.

6TCF330M9L

Datasheet
Digi-Key Part Number P123579CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6TCF330M9L
Copy  
Description CAP TANT POLY 330UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 9mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TC Series Datasheet
Video File Wearable Components Solutions
Environmental Information TCE/TCF Cert of Compliance
Featured Product Wearables Technology Components
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P123579CT