Add To Favorites
6SVPE150M 150µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.02700 $10.27
100 0.73420 $73.42
500 0.56846 $284.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P16614DKR-ND
Copy   P16614DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6SVPE150M

Copy   6SVPE150M
Description CAP ALUM POLY 150UF 20% 6.3V SMD
Copy   CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C

Copy   150µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPE
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 12mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 176mA @ 120Hz
Ripple Current @ High Frequency 3.52A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD18537NQ5A - Texas Instruments | 296-36455-1-ND DigiKey Electronics
  • CSD18537NQ5A
  • Texas Instruments
  • MOSFET N-CH 60V 50A 8SON
  • Unit Price $1.33000
  • 296-36455-1-ND
  • TPS54540DDAR - Texas Instruments | 296-39422-1-ND DigiKey Electronics
  • TPS54540DDAR
  • Texas Instruments
  • IC REG BCK SPLIT RAIL ADJ 8SOPWR
  • Unit Price $7.39000
  • 296-39422-1-ND
  • SD2114S040S8R0 - AVX Corporation | 478-7817-1-ND DigiKey Electronics
  • SD2114S040S8R0
  • AVX Corporation
  • DIODE SCHOTTKY 40V 8A SMB
  • Unit Price $1.09000
  • 478-7817-1-ND
  • 16SVPF82M - Panasonic Electronic Components | P16482CT-ND DigiKey Electronics
  • 16SVPF82M
  • Panasonic Electronic Components
  • CAP ALUM POLY 82UF 20% 16V SMD
  • Unit Price $1.54000
  • P16482CT-ND
Additional Resources
Standard Package ? 1
Other Names P16614DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16614TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.45327
  • Cut Tape (CT) ? : P16614CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.44000

04:26:59 8/21/2019