CAD | USD
Favorite

Photo Not Available
4TCF470ML 470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 10mOhm @ 100kHz
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.04800 $30.48
100 2.32800 $232.80
500 1.77366 $886.83
1,000 1.60738 $1,607.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

4TCF470ML

Datasheet
Digi-Key Part Number P123556DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4TCF470ML
Copy  
Description CAP TANT POLY 470UF 4V 2917
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 10mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TC Series Datasheet
Video File Wearable Components Solutions
Environmental Information TCE/TCF Cert of Compliance
Featured Product Wearables Technology Components
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TC
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P123556DKR