CAD | USD
Favorite

35SVPF120M 120µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Price & Procurement
188 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.59100 $25.91
100 1.97830 $197.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16559TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $1.47443
  • Cut Tape (CT)  : P16559CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: $3.21000

35SVPF120M

Datasheet
Digi-Key Part Number P16559DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 35SVPF120M
Copy  
Description CAP ALUM POLY 120UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 18mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 220mA @ 120Hz
Ripple Current @ High Frequency 4.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RHS1A151MCN1GS

CAP ALUM POLY 150UF 20% 10V SMD

Nichicon

$1.55000 Details

SMCJ24A

TVS DIODE 24V 38.9V DO214AB

Littelfuse Inc.

$0.87000 Details

0154004.DR

FUSE BRD MNT 4A 125VAC/VDC 2SMD

Littelfuse Inc.

$4.03000 Details

25SVPF330M

CAP ALUM POLY 330UF 20% 25V SMD

Panasonic Electronic Components

$3.21000 Details

HLW8S-2C7LF

CONN FFC FPC VERT 8POS 1MM PCB

Amphenol ICC (FCI)

$0.37000 Details

1SMB5928BT3G

DIODE ZENER 13V 3W SMB

ON Semiconductor

$0.66000 Details
Additional Resources
Standard Package 1
Other Names P16559DKR