CAD | USD
Add To Favorites
2R5TPU47MSI 47µF Molded Tantalum Polymer Capacitor 2.5V 0805 (2012 Metric) 150mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.45400 $14.54
100 1.09010 $109.01
500 0.82366 $411.83
1,000 0.72676 $726.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16195CT-ND
Copy   P16195CT-ND
Quantity Available 3,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2R5TPU47MSI

Copy   2R5TPU47MSI
Description CAP TANT POLY 47UF 2.5V 0805
Copy   CAP TANT POLY 47UF 2.5V 0805
Detailed Description

47µF Molded Tantalum Polymer Capacitor 2.5V 0805 (2012 Metric) 150mOhm @ 100kHz

Copy   47µF Molded Tantalum Polymer Capacitor 2.5V 0805 (2012 Metric) 150mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPU
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code S09
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P16195CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16195TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.65053
  • Digi-Reel® ? : P16195DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,638 - Immediate
  • Unit Price: Digi-Reel®

11:51:06 9/16/2019