CAD | USD
Favorite

20SVF560M 560µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C
Price & Procurement
1,095 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.07400 $30.74
100 2.34770 $234.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122119TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.74983
  • Digi-Reel®  : P122119DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,095 - Immediate
  • Unit Price: Digi-Reel®

20SVF560M

Datasheet
Digi-Key Part Number P122119CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20SVF560M
Copy  
Description CAP ALUM POLY 560UF 20% 20V SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

560µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 12mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 85mA @ 120Hz
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122119CT