CAD | USD
Add To Favorites
16SEPF270M+TSS 270µF 16V Aluminum Polymer Capacitor Radial, Can 22mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.64800 $16.48
100 1.23600 $123.60
500 0.93384 $466.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16384CT-ND
Copy   P16384CT-ND
Quantity Available 1,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16SEPF270M+TSS

Copy   16SEPF270M+TSS
Description CAP ALUM POLY 270UF 20% 16V T/H
Copy   CAP ALUM POLY 270UF 20% 16V T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

270µF 16V Aluminum Polymer Capacitor Radial, Can 22mOhm 5000 Hrs @ 105°C

Copy   270µF 16V Aluminum Polymer Capacitor Radial, Can 22mOhm 5000 Hrs @ 105°C
Documents & Media
Datasheets 16SEPF270M View All Specifications
Featured Product OS-CON Capacitors
PCN Packaging OS-CON 11/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SEPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 22mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 165mA @ 120Hz
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • LTST-C190AKT - Lite-On Inc. | 160-1180-1-ND DigiKey Electronics
  • LTST-C190AKT
  • Lite-On Inc.
  • LED ORANGE CLEAR CHIP SMD
  • Unit Price $0.43000
  • 160-1180-1-ND
  • LTST-C190CKT - Lite-On Inc. | 160-1181-1-ND DigiKey Electronics
  • LTST-C190CKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.44000
  • 160-1181-1-ND
Additional Resources
Standard Package ? 1
Other Names P16384CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16384TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.76298

07:23:45 9/16/2019