CAD | USD
Favorite

AXK5F50347YG 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,883 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.62400 $36.24
25 3.32200 $83.05
50 3.17120 $158.56
100 3.02020 $302.02
250 2.64264 $660.66
500 2.56714 $1,283.57
1,000 2.18961 $2,189.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3225-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.99056

AXK5F50347YG

Datasheet
Digi-Key Part Number 255-3225-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXK5F50347YG
Copy  
Description CONN SOCKET 50POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KF
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXK6F50347YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$3.78000 Details

AXK6F50547YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$3.78000 Details

AXK6F50347YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$1.99056 Details

AXK6F50547YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$2.05920 Details

AXK6F50337YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$4.18418 Details

AXK6F50537YG

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

$4.18418 Details
Additional Resources
Standard Package 1
Other Names 255-3225-1