CAD | USD
Favorite

AXF6A0012 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
3,126 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.53000 $6.53
10 6.26000 $62.60
25 5.73800 $143.45
50 5.47720 $273.86
100 5.21640 $521.64
250 4.56440 $1,141.10
500 4.43396 $2,216.98
1,000 3.78191 $3,781.91
2,500 3.52109 $8,802.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 255-5378-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: $6.04000
  • Tape & Reel (TR)  : 255-6436-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.08243
  • Digi-Reel®  : 255-6436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,126 - Immediate
  • Unit Price: Digi-Reel®

AXF6A0012

Datasheet
Digi-Key Part Number 255-6436-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXF6A0012
Copy  
Description CONN HDR 100POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets A35P Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series A35P
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 100
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXF5A0012

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

$6.53000 Details

AXF5A0012A

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

$6.34000 Details

AXF5A0012

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXF5A0012

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

$3.08243 Details
You May Also Be Interested In

AXF5A0012

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

$6.53000 Details

BLM31SN500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

$0.55000 Details

FPF1504UCX

IC PWR SWITCH P-CHAN 1:1 4WLCSP

ON Semiconductor

$0.82000 Details

MWPR1516CALR

IC RECEIVER 16KB FLASH 32QFN

NXP USA Inc.

$3.66943 Details

BM29B0.6-2DS/2-0.35V(53)

CONN RCPT 2POS SMD GOLD

Hirose Electric Co Ltd

$1.91000 Details

S27KL0641DABHI020

IC DRAM 64M PARALLEL 24FBGA

Cypress Semiconductor Corp

$7.25000 Details
Additional Resources
Standard Package 1
Other Names 255-6436-1