CAD | USD
Favorite

Price & Procurement
3,486 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.52700 $35.27
25 3.23360 $80.84
50 3.08640 $154.32
100 2.93920 $293.92
250 2.57184 $642.96
500 2.49836 $1,249.18
1,000 2.13095 $2,130.95
2,500 1.98399 $4,959.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 255-5347-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: $4.50000
  • Tape & Reel (TR)  : 255-3139-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.77691

AXE644124

Datasheet
Digi-Key Part Number 255-3139-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXE644124
Copy  
Description CONN HDR 44POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Video File Wearable Components Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series A4S
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 44
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXE544127A

CONN SOCKET 44POS SMD GOLD

Panasonic Electric Works

$6.68000 Details

AXE544127

CONN SOCKET 44POS SMD GOLD

Panasonic Electric Works

$3.47365 Details
You May Also Be Interested In

AXE544127A

CONN SOCKET 44POS SMD GOLD

Panasonic Electric Works

$6.68000 Details

B72500T0140K060

VARISTOR 22V 30A 0603

TDK Electronics Inc.

$0.73000 Details

AXE644124A

CONN HDR 44POS SMD GOLD

Panasonic Electric Works

$4.50000 Details

EVQ-P7C01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.57000 Details

SP5001-04TTG

CMC 100MA 4LN SMD ESD AEC-Q101

Littelfuse Inc.

$1.95000 Details

FH26W-25S-0.3SHW(97)

CONN FFC FPC 0.3MM SMD

Hirose Electric Co Ltd

$2.30232 Details
Additional Resources
Standard Package 1
Other Names 255-3139-1