CAD | USD
Product Overview
Digi-Key Part Number 255-1411-ND
Copy   255-1411-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALZ21B24

Copy   ALZ21B24
Description RELAY GEN PURPOSE SPST 16A 24V
Copy   RELAY GEN PURPOSE SPST 16A 24V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
255-2944-ND ALZ51B24 Panasonic Electric Works Tube ? 3,602 - Immediate
$5.13000 1
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series ALZ
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 440VAC - Max
Coil Current 16.7mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation Class B
Must Operate Voltage 16.8 VDC
Must Release Voltage 2.4 VDC
Operate Time 15ms
Release Time 5ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 1.44 kOhms
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 255-1411

11:25:37 9/18/2019