CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.78100 $27.81
25 2.47200 $61.80
50 2.34860 $117.43
100 2.22480 $222.48
250 1.97760 $494.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Box : 255-2394-ND
  • Minimum Quantity: 1
  • Quantity Available: 772 - Immediate
  • Unit Price: $6.72000
  • Tape & Reel (TR)  : 255-2096-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $1.79481
  • Cut Tape (CT)  : 255-2096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.17000

AGQ210S4HZ

Datasheet
Digi-Key Part Number 255-2096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGQ210S4HZ
Copy  
Description RELAY TELECOM DPDT 2A 4.5VDC
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGQ
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 22.2mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 3.38 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 203 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

AGQ200A4HZ

RELAY TELECOM DPDT 2A 4.5VDC

Panasonic Electric Works

$1.70393 Details

UD2-5SNU

RELAY GEN PURPOSE DPDT 1A 5VDC

KEMET

$3.35000 Details

V23079G2003B301

RELAY GEN PURPOSE DPDT 2A 12VDC

TE Connectivity Potter & Brumfield Relays

$2.61000 Details

G6KU-2F-Y-TR DC4.5

RELAY TELECOM DPDT 1A 4.5VDC

Omron Electronics Inc-EMC Div

$6.76000 Details

EE2-5NU-L

RELAY GEN PURPOSE DPDT 2A 5VDC

KEMET

$2.88000 Details

5-1462037-8

RELAY TELECOM DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

$3.73000 Details
Additional Resources
Standard Package 1
Other Names 255-2096-6