CAD | USD
Favorite

Price & Procurement
16,782 In Stock
Can ship immediately Factory Stock : 18,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.64000 $26.40
25 2.34680 $58.67
50 2.22960 $111.48
100 2.11220 $211.22
250 1.87748 $469.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3879-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 16,500 - Immediate
    18,500 - Factory Stock 
  • Unit Price: $1.70394
  • Cut Tape (CT)  : 255-3879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,782 - Immediate
    18,500 - Factory Stock 
  • Unit Price: $3.00000
  • Tube  : 255-2975-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
    50 - Factory Stock 
  • Unit Price: $6.72000
  • Tape & Reel (TR)  : AGN210A12X-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.20304

AGN210A12Z

Datasheet
Digi-Key Part Number 255-3879-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGN210A12Z
Copy  
Description RELAY TELECOM DPDT 1A 12VDC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGN
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 8.3mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 1.44 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

DS2Y-S-DC12V

RELAY GEN PURPOSE DPDT 2A 12VDC

Panasonic Electric Works

$4.76000 Details

AGQ200S12Z

RELAY TELECOM DPDT 2A 12VDC

Panasonic Electric Works

$3.00000 Details

AGQ21TS12X

RELAY GEN PURPOSE DPDT 2A 12VDC

Panasonic Electric Works

$5.36000 Details

T81H5D312-12

RELAY TELECOM SPDT 1A 12VDC

TE Connectivity Potter & Brumfield Relays

$2.38000 Details

EE2-12NU-L

RELAY GEN PURPOSE DPDT 2A 12VDC

KEMET

$3.24000 Details

AGN210A03Z

RELAY TELECOM DPDT 1A 3VDC

Panasonic Electric Works

$3.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3879-6