CAD | USD
Favorite

Price & Procurement
682 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.64000 $26.40
25 2.34680 $58.67
50 2.22960 $111.48
100 2.11220 $211.22
250 1.87748 $469.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3356-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.70394
  • Cut Tape (CT)  : 255-3356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 682 - Immediate
  • Unit Price: $3.00000
  • Tube  : 255-2603-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $6.72000
  • Tape & Reel (TR)  : AGN210A03X-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.20304

AGN210A03Z

Datasheet
Digi-Key Part Number 255-3356-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGN210A03Z
Copy  
Description RELAY TELECOM DPDT 1A 3VDC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGN
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 33.3mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 90 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

EE2-5NU-L

RELAY GEN PURPOSE DPDT 2A 5VDC

KEMET

$2.88000 Details

TQ2SA-3V-Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

$4.20000 Details

G5V-1-DC3

RELAY GEN PURPOSE SPDT 1A 3VDC

Omron Electronics Inc-EMC Div

$2.71000 Details

5-1462037-5

RELAY TELECOM DPDT 2A 3VDC

TE Connectivity Potter & Brumfield Relays

$5.12000 Details

EE2-3NUH-L

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

$3.76000 Details

EC2-3NU

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

$2.62000 Details
Additional Resources
Standard Package 1
Other Names 255-3356-6