CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 3.98652 $1,993.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 255-2603-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.79000
  • Tape & Reel (TR)  : 255-3356-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.72100
  • Cut Tape (CT)  : 255-3356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: $3.03000
  • Digi-Reel®  : 255-3356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®

AGN210A03X

Datasheet
Digi-Key Part Number AGN210A03X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGN210A03X
Copy  
Description RELAY TELECOM DPDT 1A 3VDC
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGN
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 33.3mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 90 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 500