Add To Favorites
SFH 7060 Oximeter/Heart Rate Sensor Voltage Output
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.53000 $5.53
5 4.88400 $24.42
10 4.31500 $43.15
25 3.50000 $87.50
50 3.09300 $154.65
100 3.01170 $301.17
500 2.52332 $1,261.66
1,000 2.36053 $2,360.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3174-1-ND
Copy   475-3174-1-ND
Quantity Available 3,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 7060

Copy   SFH 7060
Description CHIP ON BOARD BIOMON
Copy   CHIP ON BOARD BIOMON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Oximeter/Heart Rate Sensor Voltage Output

Copy   Oximeter/Heart Rate Sensor Voltage Output
Documents & Media
Datasheets SFH 7060
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Part Status Active
Sensor Type Oximeter/Heart Rate
Output Type Voltage
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SFH 7050 - OSRAM Opto Semiconductors Inc. | 475-3346-1-ND DigiKey Electronics
  • SFH 7050
  • OSRAM Opto Semiconductors Inc.
  • CHIP ON BOARD BIOMON
  • Unit Price $4.75000
  • 475-3346-1-ND
  • BH1790GLC-EVK-001 - Rohm Semiconductor | BH1790GLC-EVK-001-ND DigiKey Electronics
  • BH1790GLC-EVK-001
  • Rohm Semiconductor
  • EVAL BOARD FOR BH1790 IC
  • Unit Price $27.70000
  • BH1790GLC-EVK-001-ND
  • MAX30101EFD+ - Maxim Integrated | MAX30101EFD+-ND DigiKey Electronics
  • MAX30101EFD+
  • Maxim Integrated
  • INTEGRATED OPTICAL SENSOR
  • Unit Price $13.37000
  • MAX30101EFD+-ND
  • BH1790GLC-E2 - Rohm Semiconductor | BH1790GLC-E2CT-ND DigiKey Electronics
  • BH1790GLC-E2
  • Rohm Semiconductor
  • OPTICAL SENSOR FOR HEART RATE MO
  • Unit Price $13.75000
  • BH1790GLC-E2CT-ND
  • BH1792GLC-E2 - Rohm Semiconductor | BH1792GLC-E2CT-ND DigiKey Electronics
  • BH1792GLC-E2
  • Rohm Semiconductor
  • OPTICAL SENSOR FOR HEART RATE MO
  • Unit Price $17.90000
  • BH1792GLC-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3174-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3174-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.14593
  • Digi-Reel® ? : 475-3174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,717 - Immediate
  • Unit Price: Digi-Reel®

01:27:05 1/17/2019