CAD | USD
Favorite

SFH 7050 Oximeter/Heart Rate Sensor Voltage Output
Price & Procurement
4,575 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
5 3.92600 $19.63
10 3.36600 $33.66
25 2.69160 $67.29
50 2.46760 $123.38
100 2.24330 $224.33
500 1.96282 $981.41
1,000 1.73850 $1,738.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3346-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52949
  • Digi-Reel®  : 475-3346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,575 - Immediate
  • Unit Price: Digi-Reel®

SFH 7050

Datasheet
Digi-Key Part Number 475-3346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 7050
Copy  
Description SENSOR OXIMETER/HEART VOLTAGE
Copy  
Detailed Description

Oximeter/Heart Rate Sensor Voltage Output

Copy  
Documents & Media
Datasheets SFH 7050 Datasheet
Design Resources Development Tool Selector
Featured Product BIOFY® SFH 7072 Biometric Sensor
EDA / CAD Models SFH 7050 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Sensor Type Oximeter/Heart Rate
Output Type Voltage
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

MIKROE-2036

HEART RATE 3 CLICK

MikroElektronika

$58.27000 Details
You May Also Be Interested In

SFH 7060

SENSOR OXIMETER/HEART CURRENT

OSRAM Opto Semiconductors Inc.

$4.70000 Details

MAX86150EFF+

3RD GEN HIGH-ACCURACY PULSE OXIM

Maxim Integrated

$12.19000 Details

SFH 7072

SENSOR REFLECTIVE 6SMD NO LEAD

OSRAM Opto Semiconductors Inc.

$4.86000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

$0.68000 Details

AFE4404YZPR

IC AFE 1 CHAN 24BIT 15DSBGA

Texas Instruments

$8.38000 Details

DLW31SN900SQ2L

CMC 370MA 2LN 90 OHM SMD

Murata Electronics

$1.75000 Details
Additional Resources
Standard Package 1
Other Names 475-3346-1