CAD | USD
Favorite

SFH 4845 Infrared (IR) Emitter 950nm 1.6V 100mA 40mW/sr @ 100mA 16° TO-18-2
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.65508 $1,655.08

Submit a request for quotation on quantities greater than those displayed.

SFH 4845

Datasheet
Digi-Key Part Number 475-3173-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4845
Copy  
Description EMITTER IR 950NM 100MA TO18
Copy  
Detailed Description

Infrared (IR) Emitter 950nm 1.6V 100mA 40mW/sr @ 100mA 16° TO-18-2

Copy  
Documents & Media
Datasheets SFH 4845
Product Training Modules IR Illumination Selection Guide
EDA / CAD Models SFH 4845 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Last Time Buy
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 40mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 16°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSTS7100

EMITTER IR 950NM 250MA TO18

Vishay Semiconductor Opto Division

$4.96000 Details
Additional Resources
Standard Package 1,000
Other Names 475-3173
Q65111A6132
SFH 4845-ND