CAD | USD
Favorite

SFH 4726S Infrared (IR) Emitter 940nm 2.75V 1A 215mW/sr @ 1A 150° 3-SMD, No Lead
Price & Procurement
706 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.63600 $36.36
100 2.54490 $254.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3528-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.21595
  • Digi-Reel®  : 475-3528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 706 - Immediate
  • Unit Price: Digi-Reel®

SFH 4726S

Datasheet
Digi-Key Part Number 475-3528-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4726S
Copy  
Description EMITTER IR 940NM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 2.75V 1A 215mW/sr @ 1A 150° 3-SMD, No Lead

Copy  
Documents & Media
Datasheets SFH 4726S
Other Related Documents IRED Product Selector Plus Eye Safety Calculator
Product Training Modules IR Illumination Selection Guide
EDA / CAD Models SFH 4726S by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 215mW/sr @ 1A
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 2.75V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4725S

EMITTER IR 950NM 1A SMD

OSRAM Opto Semiconductors Inc.

$4.37000 Details

L1I0-0940150000000

LED INFRARED SMD

Lumileds

$6.23000 Details

SFH 4718A

IR OSLON

OSRAM Opto Semiconductors Inc.

$3.12000 Details

PLPVQ 940A

LASER DIODE

OSRAM Opto Semiconductors Inc.

$13.19000 Details

TSAL6400

EMITTER IR 940NM 100MA RADIAL

Vishay Semiconductor Opto Division

$0.82000 Details

SFH 4776

IR BROADBAND EMITTER FOR SPECTRO

OSRAM Opto Semiconductors Inc.

$9.87000 Details
Additional Resources
Standard Package 1
Other Names 475-3528-1