CAD | USD
Favorite

Price & Procurement
364,593 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.21500 $12.15
100 0.74760 $74.76
500 0.63542 $317.71
1,000 0.52330 $523.30
2,500 0.49713 $1,242.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2864-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 355,000 - Immediate
  • Unit Price: $0.51176
  • Cut Tape (CT)  : 475-2864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 364,593 - Immediate
  • Unit Price: $1.59000

SFH 4050-Z

Datasheet
Digi-Key Part Number 475-2864-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4050-Z
Copy  
Description EMITTER IR 860NM 100MA SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 1.5V 100mA 4mW/sr @ 100mA 140° 2-SMD, Flat Lead

Copy  
Documents & Media
Datasheets SFH 4050
Product Training Modules IR Illumination Selection Guide
EDA / CAD Models SFH 4050-Z by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 140°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4655-Z

EMITTER IR 860NM 100MA SMD

OSRAM Opto Semiconductors Inc.

$1.64000 Details

AT30TS750A-MA8M-T

SENSOR DIGITAL -55C-125C 8UDFN

Microchip Technology

$1.84000 Details

VSMY1850

EMITTER IR 850NM 100MA 0805

Vishay Semiconductor Opto Division

$1.84000 Details

MTE6066N5-UR

EMITTER VISIBLE 660NM 50MA RAD

Marktech Optoelectronics

$1.77000 Details

OED-EL-1L2

EMITTER IR 940NM 100MA RADIAL

Lumex Opto/Components Inc.

$0.86000 Details

OPV300

LASER DIODE 850NM 1.5MW TO46

TT Electronics/Optek Technology

$18.80000 Details
Additional Resources
Standard Package 1
Other Names 475-2864-6