CAD | USD
Favorite

Price & Procurement
232 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71200 $7.12
100 0.45690 $45.69
500 0.39296 $196.48
1,000 0.30339 $303.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-3047-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26109
  • Cut Tape (CT)  : 475-3047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
  • Unit Price: $0.92000

SFH 4045N

Datasheet
Digi-Key Part Number 475-3047-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4045N
Copy  
Description EMITTER IR 950NM 70MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 950nm 1.6V 70mA 90mW/sr @ 70mA 18° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets SFH 4045N
Product Training Modules IR Illumination Selection Guide
EDA / CAD Models SFH 4045N by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 90mW/sr @ 70mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 18°
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 3015 FA

SENSOR PHOTO 870NM SID VIEW 1206

OSRAM Opto Semiconductors Inc.

$1.12000 Details

VSMB14940

EMITTER IR 940NM 70MA SMD

Vishay Semiconductor Opto Division

$1.14000 Details

VSMB2948SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$1.12000 Details

PT26-51B/TR8

SENSOR PHOTO 940NM SID VIEW 1206

Everlight Electronics Co Ltd

$0.57000 Details

VSMY14940

EMITTER IR 940NM 70MA SMD

Vishay Semiconductor Opto Division

$1.46000 Details

APA3010P3BT-GX

SENSOR PHOTO SIDE VIEW 2SMD

Kingbright

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 475-3047-6