CAD | USD
Favorite

SFH 2701 Photodiode 820nm 2ns 120° 2-SMD, No Lead
Price & Procurement
45,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.00700 $10.07
100 0.64750 $64.75
500 0.54680 $273.40
1,000 0.43169 $431.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2967-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.40861
  • Cut Tape (CT)  : 475-2967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,850 - Immediate
  • Unit Price: $1.38000

SFH 2701

Datasheet
Digi-Key Part Number 475-2967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 2701
Copy  
Description SENSOR PHOTODIODE 820NM 2SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 820nm 2ns 120° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets SFH 2701
Design Resources Development Tool Selector
Featured Product SPL PL90 Laser Diode Rangefinders
HTML Datasheet SFH 2701
EDA / CAD Models Available In the Digi-Key KiCad Library
SFH 2701 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 820nm
Color - Enhanced -
Spectral Range 400nm ~ 1050nm
Diode Type PIN
Responsivity @ nm 0.5 A/W @ 780nm
Response Time 2ns
Voltage - DC Reverse (Vr) (Max) 15V
Current - Dark (Typ) 50pA
Active Area 0.36mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 2716

SENSOR PHOTODIODE 620NM 0805

OSRAM Opto Semiconductors Inc.

$1.18000 Details

VEMD1060X01

SENSOR PHOTODIODE 820NM 0805

Vishay Semiconductor Opto Division

$1.53000 Details

APT2012PD1C

SENSOR PHOTODIODE 940NM 2SMD

Kingbright

$1.41000 Details

PD15-22C/TR8

SENSOR PHOTODIODE 940NM 4SMD

Everlight Electronics Co Ltd

$0.73000 Details

PDB-C152SM

SENSOR PHOTODIODE 660NM 1206

Advanced Photonix

$2.89000 Details

OPA857IRGTT

IC OPAMP GP 1 CIRCUIT 16VQFN

Texas Instruments

$9.55000 Details
Additional Resources
Standard Package 1
Other Names 475-2967-6