CAD | USD
Favorite

LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z White LED Indication - Discrete 3.05V 2-PLCC
Price & Procurement
1,238 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.48600 $4.86
100 0.31750 $31.75
500 0.22814 $114.07
1,000 0.17855 $178.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3711-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16600
  • Digi-Reel®  : 475-3711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,238 - Immediate
  • Unit Price: Digi-Reel®

LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z

Datasheet
Digi-Key Part Number 475-3711-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z
Copy  
Description TOPLED BLACK SURFACE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

White LED Indication - Discrete 3.05V 2-PLCC

Copy  
Documents & Media
Datasheets LW TWTG.BB
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black Surface
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating 2450mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.05V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.13mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTW-670DS-EL

LED WHITE 2PLCC SMD

Lite-On Inc.

$0.86000 Details

LW T6SH.CB-CZEY-FK0PM0-Z664-50-R18-Z

TOPLED

OSRAM Opto Semiconductors Inc.

$0.97000 Details

LW TVSG.CB-AZBZ-JKPL-Z486-20-R18-Z

LED WHITE DIFFUSED 2PLCC SMD

OSRAM Opto Semiconductors Inc.

$0.91000 Details
Additional Resources
Standard Package 1
Other Names 475-3711-1