Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.38200 $13.82
100 0.85100 $85.10
500 0.72340 $361.70
1,000 0.59574 $595.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3440-1-ND
Copy   475-3440-1-ND
Quantity Available 11,932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT P4SG-V1AB-36-1-20-R18-Z

Copy   LT P4SG-V1AB-36-1-20-R18-Z
Description LED GREEN CLEAR SMD BOTTOM ENTRY
Copy   LED GREEN CLEAR SMD BOTTOM ENTRY
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead

Copy   Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Documents & Media
Datasheets LT P4SG
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series PointLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1255mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LB P4SG-S2U1-35-1 - OSRAM Opto Semiconductors Inc. | 475-2814-1-ND DigiKey Electronics
  • LB P4SG-S2U1-35-1
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE CLEAR SMD BOTTOM ENTRY
  • Unit Price $1.65000
  • 475-2814-1-ND
  • VEMD5080X01 - Vishay Semiconductor Opto Division | VEMD5080X01CT-ND DigiKey Electronics
  • VEMD5080X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 950NM 4SMD
  • Unit Price $2.57000
  • VEMD5080X01CT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3440-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3440-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.57397
  • Digi-Reel® ? : 475-3440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,932 - Immediate
  • Unit Price: Digi-Reel®

02:23:52 8/24/2019