CAD | USD
Favorite

Price & Procurement
2,914 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.59900 $15.99
100 0.98360 $98.36
500 0.83604 $418.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1324-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.65571
  • Cut Tape (CT)  : 475-1324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
  • Unit Price: $2.10000

LT G6SP-CBEB-25-1-Z

Datasheet
Digi-Key Part Number 475-1324-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT G6SP-CBEB-25-1-Z
Copy  
Description LED TOPLED ADV 528NM GRN 6PLCC
Copy  
Detailed Description

LED Lighting Color Advanced Power TOPLED® Green 525nm (513nm ~ 537nm) 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets LT G6SP
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Packaging Digi-Reel® 
Part Status Not For New Designs
Color Green
Wavelength 525nm (513nm ~ 537nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 45 lm/W
Current - Max 250mA
Flux @ Current/Temperature - Test 21lm (12lm ~ 30lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 40°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LR G6SP-CBEA-1-1-Z

LED TOPLED ADV 625NM RED 6PLCC

OSRAM Opto Semiconductors Inc.

$1.04000 Details

LB G6SP-V2BB-35-1-Z

LED TOPLED ADV 470NM BLUE 6PLCC

OSRAM Opto Semiconductors Inc.

$2.11000 Details

MLEGRN-A1-0000-000X01

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

$1.16000 Details
Additional Resources
Standard Package 1
Other Names 475-1324-6