CAD | USD
Favorite

Price & Procurement
5,510 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.76000 $7.60
100 0.48760 $48.76
500 0.41928 $209.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3427-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.46912
  • Digi-Reel®  : 475-3427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,510 - Immediate
  • Unit Price: Digi-Reel®

LR G6SP-CBEA-1-1-Z

Datasheet
Digi-Key Part Number 475-3427-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LR G6SP-CBEA-1-1-Z
Copy  
Description LED TOPLED ADV 625NM RED 6PLCC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color Advanced Power TOPLED® Red 625nm (620nm ~ 629nm) 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets LR G6SP
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 629nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 61 lm/W
Current - Max 200mA
Flux @ Current/Temperature - Test 18lm (12lm ~ 24lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-SMD
Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 50°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LT G6SP-CBEB-25-1-Z

LED TOPLED ADV 528NM GRN 6PLCC

OSRAM Opto Semiconductors Inc.

$2.10000 Details

L135-G525003500000

LED LUXEON 3535L GREEN 530NM

Lumileds

$1.50000 Details

LA M67F-V1AB-24-Z

LED MINI TOPLED AMBER 617NM SMD

OSRAM Opto Semiconductors Inc.

$0.73000 Details

SN74LVC07APWR

IC BUF NON-INVERT 5.5V 14TSSOP

Texas Instruments

$0.63000 Details

MMZ1608Y152BTA00

FERRITE BEAD 1.5 KOHM 0603 1LN

TDK Corporation

$0.15000 Details

ASFL1-12.000MHZ-EK-T

XTAL OSC XO 12.0000MHZ HCMOS TTL

Abracon LLC

$2.85000 Details
Additional Resources
Standard Package 1
Other Names 475-3427-1