CAD | USD
Favorite

Photo Not Available
LCW MTSG-U2V2-4L8N LED Lighting Mini TOPLED White, Neutral 4000K 3V 10mA 120° 2-SMD, J-Lead
Price & Procurement
3,143 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.79700 $7.97
100 0.51230 $51.23
500 0.43262 $216.31
1,000 0.34153 $341.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32327
  • Digi-Reel®  : 475-3405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,143 - Immediate
  • Unit Price: Digi-Reel®

LCW MTSG-U2V2-4L8N

Datasheet
Digi-Key Part Number 475-3405-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCW MTSG-U2V2-4L8N
Copy  
Description LED MINITOPLED NEU WHT 4000K SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Mini TOPLED White, Neutral 4000K 3V 10mA 120° 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets LCW MTSG
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 2lm (2lm ~ 3lm)
Current - Test 10mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 67 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.071" W (2.00mm x 1.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 130°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

158301250

LED WL-SWTP COOL WHT 5000K 1206

Würth Elektronik

$0.52000 Details
Additional Resources
Standard Package 1
Other Names 475-3405-1