Add To Favorites
LB CP7P-GZHX-35-0-350-R18 LED Lighting Color OSLON® SSL 80 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.75600 $27.56
25 2.04440 $51.11
100 1.77780 $177.78
250 1.59996 $399.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3139-1-ND
Copy   475-3139-1-ND
Quantity Available 4,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB CP7P-GZHX-35-0-350-R18

Copy   LB CP7P-GZHX-35-0-350-R18
Description LED 470NM BLUE OSLON SSL SMD
Copy   LED 470NM BLUE OSLON SSL SMD
Detailed Description

LED Lighting Color OSLON® SSL 80 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric)

Copy   LED Lighting Color OSLON® SSL 80 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric)
Documents & Media
Datasheets LB CP7P ~
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Blue
Wavelength 470nm (464nm ~ 476nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 26 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 29 lm (24 lm ~ 33 lm)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.093" (2.35mm)
Thermal Resistance of Package 9.6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $10.77000
  • 711-1587-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1212-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3139-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $1.37677
  • Digi-Reel® ? : 475-3139-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,418 - Immediate
  • Unit Price: Digi-Reel®

23:03:30 1/21/2019