CAD | USD
Favorite

KR CSLNM1.23-8K8L-24 LED Lighting Color OSRAM OSTAR Red 617nm 1212 (3030 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 3.91835 $3,918.35

Submit a request for quotation on quantities greater than those displayed.

KR CSLNM1.23-8K8L-24

Datasheet
Digi-Key Part Number KRCSLNM1.23-8K8L-24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR CSLNM1.23-8K8L-24
Copy  
Description OSRAM OSTAR PROJECTION COMPACT
Copy  
Detailed Description

LED Lighting Color OSRAM OSTAR Red 617nm 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets KR CSLNM1.23
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging Tape & Reel (TR) 
Part Status Active
Color Red
Wavelength 617nm
Current - Test 1A
Voltage - Forward (Vf) (Typ) 2.35V
Lumens/Watt @ Current - Test 60 lm/W
Current - Max 2.5A
Flux @ Current/Temperature - Test 140lm (100lm ~ 180lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.84mm)
Thermal Resistance of Package 4.1°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

KP CSLNM1.F1.F1-5N5P-A

OSRAM OSTAR PROJECTION COMPACT

OSRAM Opto Semiconductors Inc.

$8.52000 Details

KB CSLNM1.14-3V6A-46-0-S

LED BLUE SMD

OSRAM Opto Semiconductors Inc.

$8.52000 Details
Additional Resources
Standard Package 1,000
Other Names KR CSLNM1.23-8K8L-24-ND
KRCSLNM1.23-8K8L-24
Q65112A4136