Add To Favorites
GH CS8PM1.24-4T2U-1 LED Lighting Color OSLON® SSL 80 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 4.34700 $43.47
25 3.22480 $80.62
100 2.80410 $280.41
250 2.52372 $630.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3277-1-ND
Copy   475-3277-1-ND
Quantity Available 3,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GH CS8PM1.24-4T2U-1

Copy   GH CS8PM1.24-4T2U-1
Description LED OSLON SSL80 RED 657NM SMD
Copy   LED OSLON SSL80 RED 657NM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color OSLON® SSL 80 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)

Copy   LED Lighting Color OSLON® SSL 80 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Documents & Media
Datasheets GH CS8PM1.24
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 656nm (646nm ~ 666nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 530mW (400mW ~ 560mW)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.091" (2.31mm)
Thermal Resistance of Package 5.3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $10.39000
  • 711-1587-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.52000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.52000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.52000
  • 1621-1212-ND
You May Also Be Interested In
  • GR CS8PM1.23-JUKQ-1 - OSRAM Opto Semiconductors Inc. | 475-3280-1-ND DigiKey Electronics
  • GR CS8PM1.23-JUKQ-1
  • OSRAM Opto Semiconductors Inc.
  • LED OSLON SSL80 RED 626NM SMD
  • Unit Price $5.00000
  • 475-3280-1-ND
  • SPMWHT541ML5XAUMS0 - Samsung Semiconductor, Inc. | 1510-1285-1-ND DigiKey Electronics
  • SPMWHT541ML5XAUMS0
  • Samsung Semiconductor, Inc.
  • LED WHITE 3500K 80CRI 4SMD
  • Unit Price $0.80000
  • 1510-1285-1-ND
  • VSMY98145DS - Vishay Semiconductor Opto Division | VSMY98145DSCT-ND DigiKey Electronics
  • VSMY98145DS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 810NM 1A SMD
  • Unit Price $12.59000
  • VSMY98145DSCT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3277-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3277-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.17167
  • Digi-Reel® ? : 475-3277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,122 - Immediate
  • Unit Price: Digi-Reel®

03:26:52 2/20/2019