Add To Favorites
BPW 34 FAS-Z Photodiode 880nm 20ns 120° 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.29800 $12.98
25 0.99840 $24.96
100 0.89840 $89.84
250 0.79872 $199.68
500 0.67888 $339.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3595-1-ND
Copy   475-3595-1-ND
Quantity Available 9,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BPW 34 FAS-Z

Copy   BPW 34 FAS-Z
Description SENSOR PHOTODIODE 880NM 2SMD GW
Copy   SENSOR PHOTODIODE 880NM 2SMD GW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 880nm 20ns 120° 2-SMD, Gull Wing

Copy   Photodiode 880nm 20ns 120° 2-SMD, Gull Wing
Documents & Media
Datasheets BPW 34 FAS
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 880nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 16V
Current - Dark (Typ) 2nA
Active Area 7.02mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • BPW 34 FASR-Z - OSRAM Opto Semiconductors Inc. | 475-1346-1-ND DigiKey Electronics
  • BPW 34 FASR-Z
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 880NM 2SMD
  • Unit Price $2.04000
  • 475-1346-1-ND
  • BPW 34 S-Z - OSRAM Opto Semiconductors Inc. | 475-2659-1-ND DigiKey Electronics
  • BPW 34 S-Z
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 850NM 2SMD GW
  • Unit Price $1.71000
  • 475-2659-1-ND
  • QSB34CGR - ON Semiconductor | QSB34CGRCT-ND DigiKey Electronics
  • QSB34CGR
  • ON Semiconductor
  • SENSOR PHOTODIODE 940NM 2SMD GW
  • Unit Price $1.53000
  • QSB34CGRCT-ND
  • SFH 2200 - OSRAM Opto Semiconductors Inc. | 475-3517-1-ND DigiKey Electronics
  • SFH 2200
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 940NM 2SMD
  • Unit Price $1.81000
  • 475-3517-1-ND
  • OPV330 - TT Electronics/Optek Technology | 365-1888-ND DigiKey Electronics
  • OPV330
  • TT Electronics/Optek Technology
  • LASER DIODE 850NM 1.5MW RAD T-1
  • Unit Price $8.07000
  • 365-1888-ND
Additional Resources
Standard Package ? 1
Other Names 475-3595-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3595-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.54123
  • Digi-Reel® ? : 475-3595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,396 - Immediate
  • Unit Price: Digi-Reel®

08:09:35 3/24/2019