CAD | USD
Favorite

OD8025-48HSS Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Sealed Sleeve 40.0 CFM (1.12m³/min) 2 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
520 7.01081 $3,645.62

Submit a request for quotation on quantities greater than those displayed.

OD8025-48HSS

Datasheet
Digi-Key Part Number OD8025-48HSS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OD8025-48HSS
Copy  
Description FAN AXIAL 80X25MM 48VDC WIRE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Sealed Sleeve 40.0 CFM (1.12m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Orion Fans
Series OD8025
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 40.0 CFM (1.12m³/min)
Static Pressure 0.230 in H2O (57.3 Pa)
Bearing Type Sealed Sleeve
Fan Type Tubeaxial
Features Auto Restart
Noise 33.0 dB
Power (Watts) 3.8W
RPM 3300 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals cURus
Weight 0.191 lb (86.64 g)
Current Rating (Amps) 0.080A
Voltage Range 24 ~ 56VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 30000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

M80-45

80MM FAN FILTER MEDIA 45PPM

Orion Fans

$0.92000 Details

M80-30

80MM FAN FILTER MEDIA 30PPM

Orion Fans

$0.98000 Details
Additional Resources
Standard Package 40
Other Names OD8025-48HSSX
OD802548HSS