CAD | USD
Favorite

TLV431CSN1T1G Shunt Voltage Reference IC 16V ±0.2% SOT-23-3
Price & Procurement
3,018 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93600 $9.36
100 0.66650 $66.65
500 0.53888 $269.44
1,000 0.41125 $411.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLV431CSN1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.38550
  • Digi-Reel®  : TLV431CSN1T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,018 - Immediate
  • Unit Price: Digi-Reel®

TLV431CSN1T1G

Datasheet
Digi-Key Part Number TLV431CSN1T1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV431CSN1T1G
Copy  
Description IC VREF SHUNT 16V 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shunt Voltage Reference IC 16V ±0.2% SOT-23-3

Copy  
Documents & Media
Datasheets TLV431A/B/C, SCV431B, NCV431
Environmental Information Material Declaration TLV431CSN1T1G
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Mult Devices 07/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 16V
Current - Output 20mA
Tolerance ±0.2%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLV431CSN1T1GOSCT