Add To Favorites
TLV271SN2T1G General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88000 $18.80
100 1.46640 $146.64
500 1.21136 $605.68
1,000 0.95634 $956.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLV271SN2T1GOSDKR-ND
Copy   TLV271SN2T1GOSDKR-ND
Quantity Available 812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV271SN2T1G

Copy   TLV271SN2T1G
Description IC OPAMP GP 1 CIRCUIT 5TSOP
Copy   IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Documents & Media
Datasheets TLV271
Environmental Information Material Declaration TLV271SN2T1G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 05/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.6V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 490µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number TLV271
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS321ILT - STMicroelectronics | 497-4061-1-ND DigiKey Electronics
  • TS321ILT
  • STMicroelectronics
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $0.91000
  • 497-4061-1-ND
  • LMV341IDBVR - Texas Instruments | 296-17843-1-ND DigiKey Electronics
  • LMV341IDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-6
  • Unit Price $1.24000
  • 296-17843-1-ND
  • TPS60403DBVT - Texas Instruments | 296-13418-1-ND DigiKey Electronics
  • TPS60403DBVT
  • Texas Instruments
  • IC REG CHARG PUMP INV 60MA SOT23
  • Unit Price $1.87000
  • 296-13418-1-ND
  • TPS72325DBVT - Texas Instruments | 296-15799-1-ND DigiKey Electronics
  • TPS72325DBVT
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $4.49000
  • 296-15799-1-ND
  • TPS61202DRCT - Texas Instruments | 296-21685-1-ND DigiKey Electronics
  • TPS61202DRCT
  • Texas Instruments
  • IC REG BOOST 5V 1.2A 10VSON
  • Unit Price $4.35000
  • 296-21685-1-ND
Additional Resources
Standard Package ? 1
Other Names TLV271SN2T1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLV271SN2T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.86658
  • Cut Tape (CT) ? : TLV271SN2T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 812 - Immediate
  • Unit Price: $2.10000

18:22:52 6/19/2019