CAD | USD
Favorite

SZESD7371XV2T1G Clamp Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
4,880 In Stock
Can ship immediately Factory Stock : 384,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50900 $5.09
100 0.24120 $24.12
500 0.19678 $98.39
1,000 0.14601 $146.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SZESD7371XV2T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    387,000 - Factory Stock 
  • Unit Price: $0.13257
  • Digi-Reel®  : SZESD7371XV2T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,880 - Immediate
    387,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SZESD7371XV2T5G-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12141

SZESD7371XV2T1G

Datasheet
Digi-Key Part Number SZESD7371XV2T1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZESD7371XV2T1G
Copy  
Description TVS DIODE 5.3V SOD523
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-523

Copy  
Documents & Media
Datasheets ESD7371, SZESD7371 Series
Environmental Information Material Declaration SZESD7371XV2T1G
PCN Packaging Taping Option Devices 24/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, RF Antenna
Capacitance @ Frequency 0.43pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SZESD7371XV2T1GOSCT