Add To Favorites
SURS8360T3G Diode Standard 600V 3A Surface Mount SMC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.60700 $6.07
100 0.45260 $45.26
500 0.35566 $177.83
1,000 0.27483 $274.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SURS8360T3GOSCT-ND
Copy   SURS8360T3GOSCT-ND
Quantity Available 2,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SURS8360T3G

Copy   SURS8360T3G
Description DIODE GEN PURP 600V 3A SMC
Copy   DIODE GEN PURP 600V 3A SMC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 600V 3A Surface Mount SMC

Copy   Diode Standard 600V 3A Surface Mount SMC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MURS360
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MSS2P2-M3/89A - Vishay Semiconductor Diodes Division | MSS2P2-M3/89AGICT-ND DigiKey Electronics
  • MSS2P2-M3/89A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 20V 2A MICROSMP
  • Unit Price $0.56000
  • MSS2P2-M3/89AGICT-ND
  • SM30T19CAY - STMicroelectronics | 497-12176-1-ND DigiKey Electronics
  • SM30T19CAY
  • STMicroelectronics
  • TVS DIODE 16V 26V SMC
  • Unit Price $3.12000
  • 497-12176-1-ND
  • BAS21-TP - Micro Commercial Co | BAS21TPMSCT-ND DigiKey Electronics
  • BAS21-TP
  • Micro Commercial Co
  • DIODE GEN PURP 200V 200MA SOT23
  • Unit Price $0.38000
  • BAS21TPMSCT-ND
  • PESD2ETH-AXR - Nexperia USA Inc. | 1727-2671-1-ND DigiKey Electronics
  • PESD2ETH-AXR
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0.71000
  • 1727-2671-1-ND
  • BAW56WT1G - ON Semiconductor | BAW56WT1GOSCT-ND DigiKey Electronics
  • BAW56WT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 200MA SC70-3
  • Unit Price $0.20000
  • BAW56WT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SURS8360T3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURS8360T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.25907
  • Digi-Reel® ? : SURS8360T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,560 - Immediate
  • Unit Price: Digi-Reel®

22:26:29 7/21/2019