Add To Favorites
SURS8320T3G Diode Standard 200V 3A Surface Mount SMC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56000 $5.60
100 0.41800 $41.80
500 0.32846 $164.23
1,000 0.25380 $253.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SURS8320T3GOSCT-ND
Copy   SURS8320T3GOSCT-ND
Quantity Available 13,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SURS8320T3G

Copy   SURS8320T3G
Description DIODE GEN PURP 200V 3A SMC
Copy   DIODE GEN PURP 200V 3A SMC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 200V 3A Surface Mount SMC

Copy   Diode Standard 200V 3A Surface Mount SMC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 875mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMJ4500 TR - Central Semiconductor Corp | CMJ4500CT-ND DigiKey Electronics
  • CMJ4500 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $9.91000
  • CMJ4500CT-ND
  • NRVUB1620CTT4G - ON Semiconductor | NRVUB1620CTT4GOSCT-ND DigiKey Electronics
  • NRVUB1620CTT4G
  • ON Semiconductor
  • DIODE GEN PURP 200V 8A D2PAK-3
  • Unit Price $1.75000
  • NRVUB1620CTT4GOSCT-ND
  • RB238NS100FHTL - Rohm Semiconductor | RB238NS100FHTLCT-ND DigiKey Electronics
  • RB238NS100FHTL
  • Rohm Semiconductor
  • DIODE (RECTIFIER FRD) 100V-VR 40
  • Unit Price $3.01000
  • RB238NS100FHTLCT-ND
  • SZMMSZ11T1G - ON Semiconductor | SZMMSZ11T1GOSCT-ND DigiKey Electronics
  • SZMMSZ11T1G
  • ON Semiconductor
  • DIODE ZENER 11V 500MW SOD123
  • Unit Price $0.57000
  • SZMMSZ11T1GOSCT-ND
  • SZMMSZ12T1G - ON Semiconductor | SZMMSZ12T1GOSCT-ND DigiKey Electronics
  • SZMMSZ12T1G
  • ON Semiconductor
  • DIODE ZENER 12V 500MW SOD123
  • Unit Price $0.57000
  • SZMMSZ12T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SURS8320T3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURS8320T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.23923
  • Digi-Reel® ? : SURS8320T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,641 - Immediate
  • Unit Price: Digi-Reel®

16:58:01 7/21/2019