CAD | USD
Favorite

SS14 Diode Schottky 40V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
310,854 In Stock
Can ship immediately Factory Stock : 412,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45800 $4.58
100 0.18750 $18.75
500 0.15638 $78.19
1,000 0.10865 $108.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS14TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 307,500 - Immediate
    412,500 - Factory Stock 
  • Unit Price: $0.09032
  • Cut Tape (CT)  : SS14CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 310,854 - Immediate
    412,500 - Factory Stock 
  • Unit Price: $0.56000
Digi-Key Part Number SS14DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS14
Copy  
Description DIODE SCHOTTKY 40V 1A SMA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount SMA (DO-214AC)

Copy  
Documents & Media
Datasheets SS12 - S100
Environmental Information Material Declaration SS14
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
EDA / CAD Models Available In the Digi-Key KiCad Library
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SS14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0.64000 Details

SS24

DIODE SCHOTTKY 40V 2A DO214AA

ON Semiconductor

$0.72000 Details

SS34

DIODE SCHOTTKY 40V 3A SMC

ON Semiconductor

$0.72000 Details

MMSS8050-H-TP

TRANS NPN 25V 1.5A SOT23

Micro Commercial Co

$0.23000 Details

RC0603FR-0747KL

RES SMD 47K OHM 1% 1/10W 0603

Yageo

$0.15000 Details

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names SS14DKR