Add To Favorites
SS13FL Diode Schottky 30V 1A Surface Mount SOD-123F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45100 $4.51
100 0.23930 $23.93
500 0.15746 $78.73
1,000 0.10707 $107.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS13FLCT-ND
Copy   SS13FLCT-ND
Quantity Available 8,035
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS13FL

Copy   SS13FL
Description DIODE SCHOTTKY 30V 1A SOD123F
Copy   DIODE SCHOTTKY 30V 1A SOD123F
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount SOD-123F

Copy   Diode Schottky 30V 1A Surface Mount SOD-123F
Documents & Media
Datasheets SS13FL, SS14FL
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 5.875ns
Current - Reverse Leakage @ Vr 30µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG181SN1D - Murata Electronics North America | 490-5263-1-ND DigiKey Electronics
  • BLM18PG181SN1D
  • Murata Electronics North America
  • FERRITE BEAD 180 OHM 0603 1LN
  • Unit Price $0.16000
  • 490-5263-1-ND
  • LP2985-10DBVR - Texas Instruments | 296-24263-1-ND DigiKey Electronics
  • LP2985-10DBVR
  • Texas Instruments
  • IC REG LINEAR 10V 150MA SOT23-5
  • Unit Price $0.94000
  • 296-24263-1-ND
  • EJ508A - MPD (Memory Protection Devices) | EJ508A-ND DigiKey Electronics
  • EJ508A
  • MPD (Memory Protection Devices)
  • CONN PWR JACK 2.1X5.5MM SOLDER
  • Unit Price $1.85000
  • EJ508A-ND
  • TSV911ILT - STMicroelectronics | 497-6000-1-ND DigiKey Electronics
  • TSV911ILT
  • STMicroelectronics
  • IC OPAMP GP 8MHZ RRO SOT23-5
  • Unit Price $1.17000
  • 497-6000-1-ND
Additional Resources
Standard Package ? 1
Other Names SS13FLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS13FLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09985
  • Digi-Reel® ? : SS13FLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,035 - Immediate
  • Unit Price: Digi-Reel®

02:01:10 1/23/2019