Add To Favorites
SMBJ5V0A
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.66300 $6.63
25 0.55920 $13.98
100 0.45510 $45.51
250 0.37704 $94.26
500 0.31204 $156.02
1,000 0.23402 $234.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ5V0ACT-ND
Copy   SMBJ5V0ACT-ND
Quantity Available 4,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ5V0A

Copy   SMBJ5V0A
Description TVS DIODE 5V 9.2V DO214AA
Copy   TVS DIODE 5V 9.2V DO214AA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 65.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ5V0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ12A-TR - STMicroelectronics | 497-3001-1-ND DigiKey Electronics
  • SMBJ12A-TR
  • STMicroelectronics
  • TVS DIODE 12V 25.3V SMB
  • Unit Price $0.54000
  • 497-3001-1-ND
  • PMEG4005EPK,315 - Nexperia USA Inc. | 1727-1339-1-ND DigiKey Electronics
  • PMEG4005EPK,315
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 500MA 2DFN
  • Unit Price $0.74000
  • 1727-1339-1-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ5V0ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ5V0ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.22180

02:51:19 2/22/2019