Add To Favorites
SMBJ30CA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.74600 $7.46
25 0.65200 $16.30
100 0.55890 $55.89
250 0.48436 $121.09
500 0.40986 $204.93
1,000 0.31670 $316.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ30CAFSCT-ND
Copy   SMBJ30CAFSCT-ND
Quantity Available 4,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ30CA

Copy   SMBJ30CA
Description TVS DIODE 30V 48.4V DO214AA
Copy   TVS DIODE 30V 48.4V DO214AA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMBJ30CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ30CAFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.29852

12:21:36 2/22/2019