Add To Favorites
SMBJ12CA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.73300 $7.33
25 0.64080 $16.02
100 0.54920 $54.92
250 0.47596 $118.99
500 0.40274 $201.37
1,000 0.31121 $311.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ12CAFSCT-ND
Copy   SMBJ12CAFSCT-ND
Quantity Available 1,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ12CA

Copy   SMBJ12CA
Description TVS DIODE 12V 19.9V DO214AA
Copy   TVS DIODE 12V 19.9V DO214AA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 30.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.94000
  • 296-17763-1-ND
  • A-CCS-044-Z-T - Assmann WSW Components | AE10057-ND DigiKey Electronics
  • A-CCS-044-Z-T
  • Assmann WSW Components
  • CONN SOCKET PLCC 44POS TIN
  • Unit Price $1.54000
  • AE10057-ND
  • MIC4575-5.0WU-TR - Microchip Technology | 576-1549-1-ND DigiKey Electronics
  • MIC4575-5.0WU-TR
  • Microchip Technology
  • IC REG BCK BOOST 5V 1.7A TO263-5
  • Unit Price $4.68000
  • 576-1549-1-ND
  • SN74AHC14DR - Texas Instruments | 296-1085-1-ND DigiKey Electronics
  • SN74AHC14DR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.72000
  • 296-1085-1-ND
  • SS23 - ON Semiconductor | SS23CT-ND DigiKey Electronics
  • SS23
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A DO214AA
  • Unit Price $0.69000
  • SS23CT-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ12CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ12CAFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.29336

12:20:21 2/22/2019