Add To Favorites
SMA3107-TL-E RF Amplifier IC 6-MCPH
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.49400 $4.94
100 0.38970 $38.97
500 0.30212 $151.06
1,000 0.23852 $238.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMA3107-TL-EOSCT-ND
Copy   SMA3107-TL-EOSCT-ND
Quantity Available 2,632
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA3107-TL-E

Copy   SMA3107-TL-E
Description IC RF AMP GP 0HZ-2.8GHZ 6MCPH
Copy   IC RF AMP GP 0HZ-2.8GHZ 6MCPH
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Amplifier IC 6-MCPH

Copy   RF Amplifier IC   6-MCPH
Documents & Media
Datasheets SMA3107
Environmental Information Material Declaration SMA3107-TL-E
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Material Update 09/Apr/2014
PCN Assembly/Origin SMA3107-TL-E 02/May/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-MCPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMX901QT8 - CML Microcircuits | 2032-1011-ND DigiKey Electronics
  • CMX901QT8
  • CML Microcircuits
  • 1W RF POWER AMPLIFIER
  • Unit Price $2.44000
  • 2032-1011-ND
  • BGA616H6327XTSA1 - Infineon Technologies | BGA616H6327XTSA1CT-ND DigiKey Electronics
  • BGA616H6327XTSA1
  • Infineon Technologies
  • IC AMP CDMA 0HZ-2.7GHZ SOT343-4
  • Unit Price $2.27000
  • BGA616H6327XTSA1CT-ND
  • L201DC - Johanson Technology Inc. | 712-1503-ND DigiKey Electronics
  • L201DC
  • Johanson Technology Inc.
  • 0201 S HI FREQ IND DESIGNER KIT
  • Unit Price $68.72000
  • 712-1503-ND
  • SMA3109-TL-E - ON Semiconductor | SMA3109-TL-EOSCT-ND DigiKey Electronics
  • SMA3109-TL-E
  • ON Semiconductor
  • IC RF AMP GP 0HZ-2.2GHZ 6MCPH
  • Unit Price $0.56000
  • SMA3109-TL-EOSCT-ND
  • LT5560EDD#TRPBF - Linear Technology/Analog Devices | LT5560EDD#TRPBFCT-ND DigiKey Electronics
  • LT5560EDD#TRPBF
  • Linear Technology/Analog Devices
  • IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
  • Unit Price $6.09000
  • LT5560EDD#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMA3107-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMA3107-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21201
  • Digi-Reel® ? : SMA3107-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:03:02 8/17/2019