CAD | USD
Favorite

SB3100 Diode Schottky 100V 3A Through Hole DO-201AD
Price & Procurement
5,252 In Stock
Can ship immediately Factory Stock : 172,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81700 $8.17
100 0.55720 $55.72
500 0.46566 $232.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SB3100FSTR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 3,750 - Immediate
    172,500 - Factory Stock 
  • Unit Price: $0.38478

SB3100

Datasheet
Digi-Key Part Number SB3100FSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SB3100
Copy  
Description DIODE SCHOTTKY 100V 3A DO201AD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 100V 3A Through Hole DO-201AD

Copy  
Documents & Media
Datasheets SB320 - SB3100
Environmental Information Material Declaration SB3100
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 180pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SB3100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAZ23600AG

DIODE ZENER 36V 1W DO41

Panasonic Electronic Components

$0.53000 Details

SB140

DIODE SCHOTTKY 40V 1A DO204AL

ON Semiconductor

$0.57000 Details
Additional Resources
Standard Package 1
Other Names SB3100FSCT