CAD | USD
Favorite

RURD660S9A Diode Standard 600V 6A Surface Mount TO-252AA
Price & Procurement
15,126 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00300 $10.03
100 0.76860 $76.86
500 0.60754 $303.77
1,000 0.48603 $486.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RURD660S9ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.45538
  • Digi-Reel®  : RURD660S9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,126 - Immediate
  • Unit Price: Digi-Reel®

RURD660S9A

Datasheet
Digi-Key Part Number RURD660S9ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RURD660S9A
Copy  
Description DIODE GEN PURP 600V 6A TO252-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 6A Surface Mount TO-252AA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Current - Reverse Leakage @ Vr 100µA @ 600V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 6A
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252AA
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number RURD660S9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLR8743TRPBF

MOSFET N-CH 30V 160A DPAK

Infineon Technologies

$1.98000 Details

NZH16C,115

DIODE ZENER 16V 500MW SOD123F

Nexperia USA Inc.

$0.30000 Details

SI7149ADP-T1-GE3

MOSFET P-CH 30V 50A PPAK SO-8

Vishay Siliconix

$1.36000 Details

SSQ 7

FUSE BRD MNT 7A 125VAC/VDC 2SMD

Bel Fuse Inc.

$0.59000 Details

MAX16053AUT+T

IC PWR MONITOR/SEQUENCER SOT23-6

Maxim Integrated

$3.99000 Details

DB2W40100L

DIODE SCHOTTKY 40V 1A MINI2

Panasonic Electronic Components

$0.73000 Details
Additional Resources
Standard Package 1
Other Names RURD660S9ACT