CAD | USD
Favorite

NZT651 Bipolar (BJT) Transistor NPN 60V 4A 75MHz 1.2W Surface Mount SOT-223-4
Price & Procurement
13,467 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90400 $9.04
100 0.61590 $61.59
500 0.51464 $257.32
1,000 0.43798 $437.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NZT651TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.39865
  • Digi-Reel®  : NZT651DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,467 - Immediate
  • Unit Price: Digi-Reel®

NZT651

Datasheet
Digi-Key Part Number NZT651CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NZT651
Copy  
Description TRANS NPN 60V 4A SOT223
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 4A 75MHz 1.2W Surface Mount SOT-223-4

Copy  
Documents & Media
Datasheets NZT651
Environmental Information Material Declaration NZT651
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2A, 2V
Power - Max 1.2W
Frequency - Transition 75MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number NZT651
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NZT751

TRANS PNP 60V 4A SOT223

ON Semiconductor

$1.01000 Details

LTC1968IMS8#PBF

IC RMS TO DC CONVERTER 8MSOP

Linear Technology/Analog Devices

$24.46000 Details

MMSZ5242BT1G

DIODE ZENER 12V 500MW SOD123

ON Semiconductor

$0.29000 Details

MAX3232MPWREP

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$9.18000 Details

R1S-0505/H

DC DC CONVERTER 5V 1W

Recom Power

$11.02000 Details

XC6SLX9-2CSG225I

IC FPGA 160 I/O 225CSBGA

Xilinx Inc.

$34.59000 Details
Additional Resources
Standard Package 1
Other Names NZT651CT