CAD | USD
Favorite

NVTFS6H850NTAG N-Channel 80V 11A (Ta), 68A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
10,946 In Stock
Can ship immediately Factory Stock : 1,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29100 $12.91
100 1.00650 $100.65
500 0.83146 $415.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NVTFS6H850NTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.67863
  • Digi-Reel®  : NVTFS6H850NTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,041 - Immediate
    1,500 - Factory Stock 
  • Unit Price: Digi-Reel®

NVTFS6H850NTAG

Datasheet
Digi-Key Part Number NVTFS6H850NTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVTFS6H850NTAG
Copy  
Description MOSFET N-CH 80V 68A TRENCH 8WDFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 80V 11A (Ta), 68A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NVTFS6H850N
Environmental Information Material Declaration NVTFS6H850NTAG
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 68A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 9.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 70µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1140pF @ 40V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 107W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVTFS6H854NTAG

TRENCH 8 80V NFET

ON Semiconductor

$1.52000 Details
Additional Resources
Standard Package 1
Other Names NVTFS6H850NTAGOSCT